




395-050-520-201 | |
|---|---|
DigiKey Part Number | EDC395500-ND |
Manufacturer | |
Manufacturer Product Number | 395-050-520-201 |
Description | CONN EDGE DUAL FMALE 50POS 0.100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 395-050-520-201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 25 | |
Number of Positions | 50 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyester Thermoplastic | |
Termination Rows | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,71000 € | 9,71 € |
| 10 | 8,24600 € | 82,46 € |
| 25 | 7,72960 € | 193,24 € |
| 50 | 7,36040 € | 368,02 € |
| 100 | 7,00910 € | 700,91 € |
| 250 | 6,57048 € | 1.642,62 € |
| 500 | 6,25716 € | 3.128,58 € |
| 1.000 | 5,95886 € | 5.958,86 € |
| Unit Price without VAT: | 9,71000 € |
|---|---|
| Unit Price with VAT: | 11,36070 € |

