50 MHz XO (Standard) LVDS Oscillator 2.375V ~ 3.63V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OECS-500-CDX-2514

DigiKey Part Number
50-OECS-500-CDX-2514TR-ND - Tape & Reel (TR)
50-OECS-500-CDX-2514CT-ND - Cut Tape (CT)
50-OECS-500-CDX-2514DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OECS-500-CDX-2514
Description
XTAL OSC XO 50.000MHZ LVDS SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) LVDS Oscillator 2.375V ~ 3.63V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.375V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
60mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 956
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,81000 €2,81 €
102,44600 €24,46 €
252,31280 €57,82 €
502,21700 €110,85 €
1002,12540 €212,54 €
2502,01012 €502,53 €
5001,92710 €963,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,84760 €1.847,60 €
2.0001,77145 €3.542,90 €
3.0001,72840 €5.185,20 €
5.0001,67570 €8.378,50 €
Manufacturers Standard Package
Unit Price without VAT:2,81000 €
Unit Price with VAT:3,28770 €