
ECXV-P37C2M-737.280 | |
|---|---|
DigiKey Part Number | 50-ECXV-P37C2M-737.280-ND |
Manufacturer | |
Manufacturer Product Number | ECXV-P37C2M-737.280 |
Description | XTAL OSC VCXO 737.28MHZ SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 737.28 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECXV-P37C2M-737.280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±90ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 68mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,69000 € | 6,69 € |
| 10 | 5,81400 € | 58,14 € |
| 30 | 5,43800 € | 163,14 € |
| 50 | 5,27140 € | 263,57 € |
| 100 | 5,05380 € | 505,38 € |
| 250 | 4,78008 € | 1.195,02 € |
| 500 | 4,58324 € | 2.291,62 € |
| 1.000 | 4,39468 € | 4.394,68 € |
| Unit Price without VAT: | 6,69000 € |
|---|---|
| Unit Price with VAT: | 7,82730 € |

