
ECS-CTA-4.19-TR | |
|---|---|
DigiKey Part Number | 50-ECS-CTA-4.19-TR-ND - Tape & Reel (TR) 50-ECS-CTA-4.19-TRCT-ND - Cut Tape (CT) 50-ECS-CTA-4.19-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-CTA-4.19-TR |
Description | CERAMIC RES 4.1900MHZ SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.19 MHz Ceramic Resonator Without Capacitor ±0.2% 30 Ohms -25°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 4.19 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Without Capacitor | |
Impedance | 30 Ohms | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.236" L x 0.118" W (6.00mm x 3.00mm) | |
Height | 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,29500 € | 2,95 € |
| 25 | 0,27880 € | 6,97 € |
| 50 | 0,26720 € | 13,36 € |
| 100 | 0,25610 € | 25,61 € |
| 250 | 0,24220 € | 60,55 € |
| 500 | 0,23216 € | 116,08 € |
| 1.000 | 0,22255 € | 222,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21047 € | 526,17 € |
| 5.000 | 0,20176 € | 1.008,80 € |
| 7.500 | 0,19684 € | 1.476,30 € |
| 12.500 | 0,19081 € | 2.385,12 € |
| 17.500 | 0,18694 € | 3.271,45 € |
| 25.000 | 0,18293 € | 4.573,25 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

