4 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-8FMX-040-TR

DigiKey Part Number
XC1328TR-ND - Tape & Reel (TR)
XC1328CT-ND - Cut Tape (CT)
XC1328DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-8FMX-040-TR
Description
XTAL OSC XO 4.0000MHZ CMOS TTL
Customer Reference
Detailed Description
4 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch
Datasheet
 Datasheet
EDA/CAD Models
ECS-8FMX-040-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS, TTL
Voltage - Supply
5V
Frequency Stability
±200ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
23mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SOJ, 5.08mm pitch
Size / Dimension
0.551" L x 0.341" W (14.00mm x 8.65mm)
Height - Seated (Max)
0.185" (4.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.003
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,73000 €3,73 €
103,23800 €32,38 €
253,06240 €76,56 €
502,93580 €146,79 €
1002,81440 €281,44 €
2502,66180 €665,45 €
5002,61872 €1.309,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,44677 €2.446,77 €
2.0002,34601 €4.692,02 €
3.0002,28906 €6.867,18 €
Manufacturers Standard Package
Unit Price without VAT:3,73000 €
Unit Price with VAT:4,36410 €