
ECS-8FA3X-020.48-TR | |
|---|---|
DigiKey Part Number | XC1635TR-ND - Tape & Reel (TR) XC1635CT-ND - Cut Tape (CT) XC1635DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-8FA3X-020.48-TR |
Description | XTAL OSC XO 2.0480MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 2.048 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SOJ, 5.08mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-8FA3X-020.48-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±200ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 9mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOJ, 5.08mm pitch | |
Size / Dimension | 0.551" L x 0.341" W (14.00mm x 8.65mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,36441 € | 2.364,41 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 3,96630 € |


