
ECS-80-18-23B-JTN-TR | |
|---|---|
DigiKey Part Number | XC3083TR-ND - Tape & Reel (TR) XC3083CT-ND - Cut Tape (CT) XC3083DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-18-23B-JTN-TR |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-18-23B-JTN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,73000 € | 7,30 € |
| 25 | 0,69040 € | 17,26 € |
| 50 | 0,66160 € | 33,08 € |
| 100 | 0,63430 € | 63,43 € |
| 250 | 0,59980 € | 149,95 € |
| 500 | 0,57498 € | 287,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55302 € | 553,02 € |
| 2.000 | 0,50247 € | 1.004,94 € |
| 5.000 | 0,50141 € | 2.507,05 € |
| 7.000 | 0,49126 € | 3.438,82 € |
| 10.000 | 0,48072 € | 4.807,20 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,98280 € |





