
ECS-80-12-33Q-GN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-80-12-33Q-GN-TR-ND - Tape & Reel (TR) 50-ECS-80-12-33Q-GN-CT-ND - Cut Tape (CT) 50-ECS-80-12-33Q-GN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-12-33Q-GN-TR |
Description | CRYSTAL 8.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 12pF 500 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-12-33Q-GN-TR Models |
Category | ESR (Equivalent Series Resistance) 500 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,63300 € | 6,33 € |
| 25 | 0,59880 € | 14,97 € |
| 50 | 0,57400 € | 28,70 € |
| 100 | 0,55030 € | 55,03 € |
| 250 | 0,52036 € | 130,09 € |
| 500 | 0,49886 € | 249,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47823 € | 478,23 € |
| 2.000 | 0,45846 € | 916,92 € |
| 3.000 | 0,44728 € | 1.341,84 € |
| 5.000 | 0,43359 € | 2.167,95 € |
| 7.000 | 0,42480 € | 2.973,60 € |
| 10.000 | 0,41569 € | 4.156,90 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,85410 € |









