
ECS-520-10-37Q-RES-TR | |
|---|---|
DigiKey Part Number | 50-ECS-520-10-37Q-RES-TR-ND - Tape & Reel (TR) 50-ECS-520-10-37Q-RES-TRCT-ND - Cut Tape (CT) 50-ECS-520-10-37Q-RES-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-520-10-37Q-RES-TR |
Description | CRYSTAL 52.000 MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 52 MHz ±15ppm Crystal 10pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 52 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,36800 € | 3,68 € |
| 25 | 0,34840 € | 8,71 € |
| 50 | 0,33400 € | 16,70 € |
| 100 | 0,32010 € | 32,01 € |
| 250 | 0,30276 € | 75,69 € |
| 500 | 0,29022 € | 145,11 € |
| 1.000 | 0,27821 € | 278,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26020 € | 780,60 € |
| 6.000 | 0,24674 € | 1.480,44 € |
| 9.000 | 0,22725 € | 2.045,25 € |
| 15.000 | 0,22634 € | 3.395,10 € |
| 21.000 | 0,22579 € | 4.741,59 € |
| 30.000 | 0,22525 € | 6.757,50 € |
| 36.000 | 0,22368 € | 8.052,48 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |


