
ECS-500-8-47Q-CES-TR | |
|---|---|
DigiKey Part Number | 50-ECS-500-8-47Q-CES-TR-ND - Tape & Reel (TR) 50-ECS-500-8-47Q-CES-TRCT-ND - Cut Tape (CT) 50-ECS-500-8-47Q-CES-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-500-8-47Q-CES-TR |
Description | CRYSTAL 50.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-500-8-47Q-CES-TR Models |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 50 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±50ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.014" (0.35mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,54100 € | 5,41 € |
| 25 | 0,51080 € | 12,77 € |
| 50 | 0,48980 € | 24,49 € |
| 100 | 0,46970 € | 46,97 € |
| 250 | 0,44412 € | 111,03 € |
| 500 | 0,42574 € | 212,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40815 € | 408,15 € |
| 2.000 | 0,39127 € | 782,54 € |
| 3.000 | 0,38172 € | 1.145,16 € |
| 5.000 | 0,37004 € | 1.850,20 € |
| 7.000 | 0,36254 € | 2.537,78 € |
| 10.000 | 0,35476 € | 3.547,60 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,72540 € |


