
ECS-480-18-23G-JGN-TR | |
|---|---|
DigiKey Part Number | XC2348TR-ND - Tape & Reel (TR) XC2348CT-ND - Cut Tape (CT) XC2348DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-480-18-23G-JGN-TR |
Description | CRYSTAL 48.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-480-18-23G-JGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,76200 € | 7,62 € |
| 25 | 0,72120 € | 18,03 € |
| 50 | 0,69120 € | 34,56 € |
| 100 | 0,66270 € | 66,27 € |
| 250 | 0,62664 € | 156,66 € |
| 500 | 0,60074 € | 300,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61559 € | 615,59 € |
| 2.000 | 0,59015 € | 1.180,30 € |
| 3.000 | 0,57577 € | 1.727,31 € |
| 5.000 | 0,55815 € | 2.790,75 € |
| 7.000 | 0,54685 € | 3.827,95 € |
| 10.000 | 0,53513 € | 5.351,30 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,02960 € |

