
ECS-480-10-48B-CKY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-480-10-48B-CKY-TR-ND - Tape & Reel (TR) 50-ECS-480-10-48B-CKY-CT-ND - Cut Tape (CT) 50-ECS-480-10-48B-CKY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-480-10-48B-CKY-TR |
Description | CRYSTAL 48.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-480-10-48B-CKY-TR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-CSMD (1.2x1) |
Frequency Stability ±10ppm | Size / Dimension 0.047" L x 0.039" W (1.20mm x 1.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-480-10-48-CKY-TR | ECS Inc. | 2.779 | XC3037CT-ND | 1,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,21000 € | 12,10 € |
| 25 | 1,14480 € | 28,62 € |
| 50 | 1,09720 € | 54,86 € |
| 100 | 1,05190 € | 105,19 € |
| 250 | 0,99476 € | 248,69 € |
| 500 | 0,95364 € | 476,82 € |
| 1.000 | 0,91424 € | 914,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,95658 € | 2.869,74 € |
| 6.000 | 0,91715 € | 5.502,90 € |
| 9.000 | 0,89487 € | 8.053,83 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,62630 € |

