
ECS-400-6-47B2-CKM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-400-6-47B2-CKM-TR-ND - Tape & Reel (TR) 50-ECS-400-6-47B2-CKM-TRCT-ND - Cut Tape (CT) 50-ECS-400-6-47B2-CKM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-400-6-47B2-CKM-TR |
Description | CRYSTAL 40 MHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 6pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-400-6-47B2-CKM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,39300 € | 3,93 € |
| 25 | 0,37240 € | 9,31 € |
| 50 | 0,35700 € | 17,85 € |
| 100 | 0,34220 € | 34,22 € |
| 250 | 0,32360 € | 80,90 € |
| 500 | 0,31020 € | 155,10 € |
| 1.000 | 0,29735 € | 297,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27810 € | 834,30 € |
| 6.000 | 0,26661 € | 1.599,66 € |
| 9.000 | 0,26011 € | 2.340,99 € |
| 15.000 | 0,25214 € | 3.782,10 € |
| 21.000 | 0,24704 € | 5.187,84 € |
| 30.000 | 0,24174 € | 7.252,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |



