
ECS-160-8-33B2Q-JVY-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-160-8-33B2Q-JVY-TR3TR-ND - Tape & Reel (TR) 50-ECS-160-8-33B2Q-JVY-TR3CT-ND - Cut Tape (CT) 50-ECS-160-8-33B2Q-JVY-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-8-33B2Q-JVY-TR3 |
Description | CRYSTAL 16.000 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 8pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±150ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26700 € | 2,67 € |
| 25 | 0,25200 € | 6,30 € |
| 50 | 0,24140 € | 12,07 € |
| 100 | 0,23150 € | 23,15 € |
| 250 | 0,21896 € | 54,74 € |
| 500 | 0,20990 € | 104,95 € |
| 1.000 | 0,20123 € | 201,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18573 € | 557,19 € |
| 6.000 | 0,17819 € | 1.069,14 € |
| 9.000 | 0,15886 € | 1.429,74 € |
| 15.000 | 0,15817 € | 2.372,55 € |
| 21.000 | 0,15775 € | 3.312,75 € |
| 30.000 | 0,15735 € | 4.720,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

