
ECS-400-18-23A-EN-TR | |
|---|---|
DigiKey Part Number | XC1675TR-ND - Tape & Reel (TR) XC1675CT-ND - Cut Tape (CT) XC1675DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-400-18-23A-EN-TR |
Description | CRYSTAL 40.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±30ppm Crystal 18pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-400-18-23A-EN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 2-SMD (6x3.5) |
Frequency Stability ±50ppm | Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,81900 € | 8,19 € |
| 25 | 0,77480 € | 19,37 € |
| 50 | 0,74280 € | 37,14 € |
| 100 | 0,71210 € | 71,21 € |
| 250 | 0,67344 € | 168,36 € |
| 500 | 0,64558 € | 322,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61889 € | 618,89 € |
| 2.000 | 0,59332 € | 1.186,64 € |
| 3.000 | 0,57886 € | 1.736,58 € |
| 5.000 | 0,56115 € | 2.805,75 € |
| 7.000 | 0,54979 € | 3.848,53 € |
| 10.000 | 0,53800 € | 5.380,00 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,09980 € |



