
ECS-3963-400-BN-TR | |
|---|---|
DigiKey Part Number | XC1038TR-ND - Tape & Reel (TR) XC1038CT-ND - Cut Tape (CT) XC1038DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3963-400-BN-TR |
Description | XTAL OSC XO 40.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3963-400-BN-TR Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,93800 € | 9,38 € |
| 25 | 0,88680 € | 22,17 € |
| 50 | 0,85020 € | 42,51 € |
| 100 | 0,81510 € | 81,51 € |
| 250 | 0,77084 € | 192,71 € |
| 500 | 0,73898 € | 369,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,70843 € | 708,43 € |
| 2.000 | 0,67916 € | 1.358,32 € |
| 3.000 | 0,66261 € | 1.987,83 € |
| 5.000 | 0,64235 € | 3.211,75 € |
| 7.000 | 0,62934 € | 4.405,38 € |
| 10.000 | 0,61586 € | 6.158,60 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,26360 € |

