
ECS-3953M-200-B-TR | |
|---|---|
DigiKey Part Number | XC790TR-ND - Tape & Reel (TR) XC790CT-ND - Cut Tape (CT) XC790DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3953M-200-B-TR |
Description | XTAL OSC XO 20.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3953M-200-B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,31400 € | 13,14 € |
| 25 | 1,24320 € | 31,08 € |
| 50 | 1,19140 € | 59,57 € |
| 100 | 1,14220 € | 114,22 € |
| 250 | 1,08012 € | 270,03 € |
| 500 | 1,03548 € | 517,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,11323 € | 1.113,23 € |
| 2.000 | 1,06728 € | 2.134,56 € |
| 3.000 | 1,04131 € | 3.123,93 € |
| 5.000 | 1,00950 € | 5.047,50 € |
| 7.000 | 0,98909 € | 6.923,63 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,76670 € |

