
ECS-3951M-400-AU-TR | |
|---|---|
DigiKey Part Number | XC1459TR-ND - Tape & Reel (TR) XC1459CT-ND - Cut Tape (CT) XC1459DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3951M-400-AU-TR |
Description | XTAL OSC XO 40.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3951M-400-AU-TR Models |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 50mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,59300 € | 15,93 € |
| 25 | 1,50720 € | 37,68 € |
| 50 | 1,44480 € | 72,24 € |
| 100 | 1,38490 € | 138,49 € |
| 250 | 1,30976 € | 327,44 € |
| 500 | 1,25562 € | 627,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,20377 € | 1.203,77 € |
| 2.000 | 1,15410 € | 2.308,20 € |
| 3.000 | 1,12600 € | 3.378,00 € |
| 5.000 | 1,09162 € | 5.458,10 € |
| 7.000 | 1,06957 € | 7.486,99 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,14110 € |

