
ECS-3951M-160-B-TR | |
|---|---|
DigiKey Part Number | XC783TR-ND - Tape & Reel (TR) XC783CT-ND - Cut Tape (CT) XC783DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3951M-160-B-TR |
Description | XTAL OSC XO 16.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3951M-160-B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,97600 € | 9,76 € |
| 25 | 0,92320 € | 23,08 € |
| 50 | 0,88500 € | 44,25 € |
| 100 | 0,84850 € | 84,85 € |
| 250 | 0,80240 € | 200,60 € |
| 500 | 0,76920 € | 384,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,73740 € | 737,40 € |
| 2.000 | 0,70694 € | 1.413,88 € |
| 3.000 | 0,68971 € | 2.069,13 € |
| 5.000 | 0,66862 € | 3.343,10 € |
| 7.000 | 0,65509 € | 4.585,63 € |
| 10.000 | 0,64105 € | 6.410,50 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,32210 € |


