3.6864 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-36-20-5PXDU-TR

DigiKey Part Number
XC1523TR-ND - Tape & Reel (TR)
XC1523CT-ND - Cut Tape (CT)
XC1523DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-36-20-5PXDU-TR
Description
CRYSTAL 3.6864MHZ 20PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.6864 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-36-20-5PXDU-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
150 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
3.6864 MHz
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Frequency Stability
±100ppm
Height - Seated (Max)
0.169" (4.30mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.133
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,71300 €7,13 €
250,67440 €16,86 €
500,64640 €32,32 €
1000,61970 €61,97 €
2500,58604 €146,51 €
5000,56178 €280,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,53856 €538,56 €
2.0000,51630 €1.032,60 €
3.0000,50371 €1.511,13 €
5.0000,48830 €2.441,50 €
7.0000,47841 €3.348,87 €
10.0000,46815 €4.681,50 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,95940 €