3.6864 MHz ±30ppm Crystal 20pF 200 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-36-20-4DN

DigiKey Part Number
X185-ND
Manufacturer
Manufacturer Product Number
ECS-36-20-4DN
Description
CRYSTAL 3.6864MHZ 20PF TH
Customer Reference
Detailed Description
3.6864 MHz ±30ppm Crystal 20pF 200 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-36-20-4DN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
200 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Not For New Designs
Mounting Type
Through Hole
Type
MHz Crystal
Package / Case
Frequency
3.6864 MHz
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Frequency Stability
±100ppm
Height - Seated (Max)
0.138" (3.50mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-36-20-4XDNECS Inc.133X1111-ND0,60000 €Parametric Equivalent
In-Stock: 944
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,60700 €6,07 €
250,57360 €14,34 €
500,54980 €27,49 €
2000,50530 €101,06 €
4000,48443 €193,77 €
6000,47258 €283,55 €
1.0000,45810 €458,10 €
2.6000,43221 €1.123,75 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,81900 €