Similar
Parametric Equivalent

ECS-35-17-4DN | |
|---|---|
DigiKey Part Number | X184-ND |
Manufacturer | |
Manufacturer Product Number | ECS-35-17-4DN |
Description | CRYSTAL 3.579545MHZ 17PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.579545 MHz ±30ppm Crystal 17pF 200 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-35-17-4DN Models |
Category | Load Capacitance 17pF |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 3.579545 MHz | Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm) |
Frequency Stability ±100ppm | Height - Seated (Max) 0.138" (3.50mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-35-17-4 | ECS Inc. | 792 | X079-ND | 0,60000 € | Similar |
| ECS-35-17-4XDN | ECS Inc. | 1.463 | X1110-ND | 0,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45810 € | 458,10 € |
| Unit Price without VAT: | 0,45810 € |
|---|---|
| Unit Price with VAT: | 0,53598 € |



