
ECS-.327-9-16R-TR | |
|---|---|
DigiKey Part Number | 50-ECS-.327-9-16R-TR-ND - Tape & Reel (TR) 50-ECS-.327-9-16R-TRCT-ND - Cut Tape (CT) 50-ECS-.327-9-16R-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-9-16R-TR |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 60 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (1.6x1) |
Frequency 32.768 kHz | Size / Dimension 0.063" L x 0.039" W (1.60mm x 1.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 9pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABS05N-32.768KHZ-9-T5 | Abracon LLC | 4.685 | 535-ABS05N-32.768KHZ-9-T5CT-ND | 0,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,94200 € | 9,42 € |
| 25 | 0,89080 € | 22,27 € |
| 50 | 0,85360 € | 42,68 € |
| 100 | 0,81840 € | 81,84 € |
| 250 | 0,77392 € | 193,48 € |
| 500 | 0,74192 € | 370,96 € |
| 1.000 | 0,71125 € | 711,25 € |
| 2.500 | 0,68268 € | 1.706,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,64491 € | 3.224,55 € |
| 10.000 | 0,61832 € | 6.183,20 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,26360 € |

