ECS-320-CDX-2292 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Geyer Electronic America, Inc.
In Stock: 947
Unit Price: 0,52000 €
Datasheet
32 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-320-CDX-2292

DigiKey Part Number
50-ECS-320-CDX-2292TR-ND - Tape & Reel (TR)
50-ECS-320-CDX-2292CT-ND - Cut Tape (CT)
50-ECS-320-CDX-2292DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-320-CDX-2292
Description
CRYSTAL 32.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-320-CDX-2292 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.014" (0.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,40400 €4,04 €
250,38240 €9,56 €
500,36680 €18,34 €
1000,35160 €35,16 €
2500,33248 €83,12 €
5000,31870 €159,35 €
1.0000,30551 €305,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,28573 €857,19 €
6.0000,27392 €1.643,52 €
9.0000,26724 €2.405,16 €
15.0000,25906 €3.885,90 €
21.0000,25382 €5.330,22 €
30.0000,24837 €7.451,10 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,53820 €