32 MHz ±15ppm Crystal 6pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-320-6-37Q-RES-TR

DigiKey Part Number
50-ECS-320-6-37Q-RES-TR-ND - Tape & Reel (TR)
50-ECS-320-6-37Q-RES-TRCT-ND - Cut Tape (CT)
50-ECS-320-6-37Q-RES-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-320-6-37Q-RES-TR
Description
CRYSTAL 32.000 MHZ 6PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz ±15ppm Crystal 6pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±15ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.975
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,36800 €3,68 €
250,34840 €8,71 €
500,33400 €16,70 €
1000,32010 €32,01 €
2500,30276 €75,69 €
5000,29022 €145,11 €
1.0000,27821 €278,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,26020 €780,60 €
6.0000,24674 €1.480,44 €
9.0000,22725 €2.045,25 €
15.0000,22634 €3.395,10 €
21.0000,22579 €4.741,59 €
30.0000,22525 €6.757,50 €
36.0000,22368 €8.052,48 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49140 €