ECS-320-12-36B-CKY-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ECS Inc.
In Stock: 97.755
Unit Price: 0,31000 €
Datasheet

Similar


ECS Inc.
In Stock: 3.729
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 8.528
Unit Price: 0,29000 €
Datasheet
32 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-320-12-36B-CKY-TR

DigiKey Part Number
XC3057TR-ND - Tape & Reel (TR)
XC3057CT-ND - Cut Tape (CT)
XC3057DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-320-12-36B-CKY-TR
Description
CRYSTAL 32.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-320-12-36B-CKY-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,35000 €3,50 €
250,33120 €8,28 €
500,31740 €15,87 €
1000,30430 €30,43 €
2500,28776 €71,94 €
5000,27586 €137,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,26058 €260,58 €
2.0000,22973 €459,46 €
3.0000,22692 €680,76 €
5.0000,22398 €1.119,90 €
7.0000,22330 €1.563,10 €
10.0000,22263 €2.226,30 €
12.0000,22230 €2.667,60 €
24.0000,21790 €5.229,60 €
25.0000,21736 €5.434,00 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,46800 €