
ECS-294.9-18-7SX-TR | |
|---|---|
DigiKey Part Number | XC2033-2-ND - Tape & Reel (TR) XC2033-1-ND - Cut Tape (CT) XC2033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-294.9-18-7SX-TR |
Description | CRYSTAL 29.4912MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 29.4912 MHz ±30ppm Crystal 18pF 50 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-294.9-18-7SX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 29.4912 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,77900 € | 27,79 € |
| 25 | 2,62840 € | 65,71 € |
| 50 | 2,51940 € | 125,97 € |
| 100 | 2,41540 € | 241,54 € |
| 250 | 2,30428 € | 576,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,09976 € | 2.099,76 € |
| 2.000 | 2,01327 € | 4.026,54 € |
| 3.000 | 1,96437 € | 5.893,11 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,74400 € |

