28.63636 MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-286.3-12-33Q-JES-TR

DigiKey Part Number
XC2153TR-ND - Tape & Reel (TR)
XC2153CT-ND - Cut Tape (CT)
XC2153DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-286.3-12-33Q-JES-TR
Description
CRYSTAL 28.63636MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
28.63636 MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-286.3-12-33Q-JES-TR Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
40 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
28.63636 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Load Capacitance
12pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM8AIG-28.63636MHZ-12-2Z-T3Abracon LLC2.993535-13397-1-ND1,07000 €Similar
In-Stock: 529
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,65700 €6,57 €
250,62120 €15,53 €
500,59540 €29,77 €
1000,57080 €57,08 €
2500,53984 €134,96 €
5000,51748 €258,74 €
1.0000,49608 €496,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,46397 €1.391,91 €
6.0000,44481 €2.668,86 €
9.0000,43398 €3.905,82 €
15.0000,42071 €6.310,65 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,88920 €