
ECS-271.2-8-33-AGN-TR | |
|---|---|
DigiKey Part Number | XC2515TR-ND - Tape & Reel (TR) XC2515CT-ND - Cut Tape (CT) XC2515DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-271.2-8-33-AGN-TR |
Description | CRYSTAL 27.1200MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±25ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-271.2-8-33-AGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,37500 € | 3,75 € |
| 25 | 0,35520 € | 8,88 € |
| 50 | 0,34060 € | 17,03 € |
| 100 | 0,32640 € | 32,64 € |
| 250 | 0,30872 € | 77,18 € |
| 500 | 0,29594 € | 147,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27232 € | 272,32 € |
| 2.000 | 0,23870 € | 477,40 € |
| 3.000 | 0,22736 € | 682,08 € |
| 5.000 | 0,21596 € | 1.079,80 € |
| 7.000 | 0,21352 € | 1.494,64 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |





