
ECS-260-8-36CKM-TR | |
|---|---|
DigiKey Part Number | XC1560TR-ND - Tape & Reel (TR) XC1560CT-ND - Cut Tape (CT) XC1560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-260-8-36CKM-TR |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-260-8-36CKM-TR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-260-8-47-CKM-TR | ECS Inc. | 1.873 | XC2870CT-ND | 0,61000 € | Similar |
| ECS-260-9-47-CKM-TR | ECS Inc. | 1.022 | XC2869CT-ND | 0,55000 € | Similar |
| ECS-260-8-36-CKY-TR | ECS Inc. | 10.265 | XC2652CT-ND | 0,36000 € | Parametric Equivalent |
| 8Q-26.000MEEY-T | TXC CORPORATION | 3.380 | 887-8Q-26.000MEEY-TCT-ND | 0,76000 € | Similar |
| 8Z-26.000MEEQ-T | TXC CORPORATION | 28.678 | 887-1340-1-ND | 1,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,52200 € | 5,22 € |
| 25 | 0,49360 € | 12,34 € |
| 50 | 0,47300 € | 23,65 € |
| 100 | 0,45350 € | 45,35 € |
| 250 | 0,42888 € | 107,22 € |
| 500 | 0,41116 € | 205,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39415 € | 394,15 € |
| 2.000 | 0,37786 € | 755,72 € |
| 3.000 | 0,36864 € | 1.105,92 € |
| 5.000 | 0,35735 € | 1.786,75 € |
| 7.000 | 0,35010 € | 2.450,70 € |
| 10.000 | 0,34259 € | 3.425,90 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,70200 € |

