26 MHz ±10ppm Crystal 13pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 MHz ±10ppm Crystal 13pF 40 Ohms 4-SMD, No Lead
ECS-260-13-42-CKM-TR

ECS-260-13-42-CKM-TR

DigiKey Part Number
XC1614TR-ND - Tape & Reel (TR)
XC1614CT-ND - Cut Tape (CT)
XC1614DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-260-13-42-CKM-TR
Description
CRYSTAL 26.0000MHZ 13PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 13pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-260-13-42-CKM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
13pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (4x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-260-10-33B-CKM-TRECS Inc.160XC2485CT-ND0,45000 €Similar
7M-26.000MEEQ-TTXC CORPORATION2.246887-1327-1-ND0,94000 €Similar
8Z-26.000MEEQ-TTXC CORPORATION28.678887-1340-1-ND1,13000 €Similar
ABM11-26.000MHZ-B1U-TAbracon LLC1.727535-14956-1-ND0,29000 €Similar
ABM8-26.000MHZ-10-B-1-U-TAbracon LLC1.677535-15003-1-ND0,37000 €Similar
In-Stock: 33.923
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,78100 €7,81 €
250,73840 €18,46 €
500,70780 €35,39 €
1000,67850 €67,85 €
2500,64164 €160,41 €
5000,61508 €307,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,58966 €589,66 €
2.0000,56529 €1.130,58 €
3.0000,55151 €1.654,53 €
5.0000,53464 €2.673,20 €
7.0000,52382 €3.666,74 €
10.0000,51258 €5.125,80 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,05300 €