New at DigiKey
20 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-2520SMVQ-200-DS-TR

DigiKey Part Number
50-ECS-2520SMVQ-200-DS-TR-ND - Tape & Reel (TR)
50-ECS-2520SMVQ-200-DS-TRCT-ND - Cut Tape (CT)
50-ECS-2520SMVQ-200-DS-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-2520SMVQ-200-DS-TR
Description
XTAL OSC XO 20.000MHZ HCMOS SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
10mA
Part Status
Active
Ratings
AEC-Q200
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.90mm)
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,55000 €1,55 €
101,34500 €13,45 €
251,27160 €31,79 €
501,21900 €60,95 €
1001,16840 €116,84 €
2501,10500 €276,25 €
5001,05934 €529,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,01557 €1.015,57 €
2.0000,97365 €1.947,30 €
3.0000,94994 €2.849,82 €
5.0000,92092 €4.604,60 €
7.0000,90230 €6.316,10 €
Manufacturers Standard Package
Unit Price without VAT:1,55000 €
Unit Price with VAT:1,81350 €