100 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-2520MVQ-1000-CN-TR

DigiKey Part Number
50-ECS-2520MVQ-1000-CN-TR-ND - Tape & Reel (TR)
50-ECS-2520MVQ-1000-CN-TRCT-ND - Cut Tape (CT)
50-ECS-2520MVQ-1000-CN-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-2520MVQ-1000-CN-TR
Description
XTAL OSC XO 100.000MHZ HCMOS SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
HCMOS
Voltage - Supply
1.6V ~ 3.6V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
20mA
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 461
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,15000 €1,15 €
101,00500 €10,05 €
250,95040 €23,76 €
500,91120 €45,56 €
1000,87350 €87,35 €
2500,82604 €206,51 €
5000,79188 €395,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,75914 €759,14 €
2.0000,72779 €1.455,58 €
3.0000,71005 €2.130,15 €
5.0000,68834 €3.441,70 €
7.0000,67441 €4.720,87 €
10.0000,65996 €6.599,60 €
Manufacturers Standard Package
Unit Price without VAT:1,15000 €
Unit Price with VAT:1,34550 €