ECS-2520MVLC-010-BN-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-2520MVLC-020-BN-TR

DigiKey Part Number
50-ECS-2520MVLC-020-BN-TR-ND - Tape & Reel (TR)
50-ECS-2520MVLC-020-BN-CT-ND - Cut Tape (CT)
50-ECS-2520MVLC-020-BN-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-2520MVLC-020-BN-TR
Description
XTAL OSC XO 2.0MHZ CMOS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-2520MVLC-020-BN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.6V ~ 3.6V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.805
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,17000 €1,17 €
101,01100 €10,11 €
250,95560 €23,89 €
500,91580 €45,79 €
1000,87800 €87,80 €
2500,83032 €207,58 €
5000,79598 €397,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,76309 €763,09 €
2.0000,67056 €1.341,12 €
3.0000,64726 €1.941,78 €
5.0000,62376 €3.118,80 €
7.0000,62222 €4.355,54 €
10.0000,62070 €6.207,00 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,36890 €