
ECS-250-8-33-RWY-TR | |
|---|---|
DigiKey Part Number | XC2962TR-ND - Tape & Reel (TR) XC2962CT-ND - Cut Tape (CT) XC2962DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-8-33-RWY-TR |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±15ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-8-33-RWY-TR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,35100 € | 3,51 € |
| 25 | 0,33240 € | 8,31 € |
| 50 | 0,31860 € | 15,93 € |
| 100 | 0,30550 € | 30,55 € |
| 250 | 0,28888 € | 72,22 € |
| 500 | 0,27692 € | 138,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26547 € | 265,47 € |
| 2.000 | 0,25449 € | 508,98 € |
| 3.000 | 0,24827 € | 744,81 € |
| 5.000 | 0,24067 € | 1.203,35 € |
| 7.000 | 0,23579 € | 1.650,53 € |
| 10.000 | 0,23072 € | 2.307,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

