
ECS-250-20-5PVX | |
|---|---|
DigiKey Part Number | XC1606TR-ND - Tape & Reel (TR) XC1606CT-ND - Cut Tape (CT) XC1606DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-20-5PVX |
Description | CRYSTAL 25.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-20-5PVX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.102" (2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,21300 € | 12,13 € |
| 25 | 1,14680 € | 28,67 € |
| 50 | 1,09940 € | 54,97 € |
| 100 | 1,05380 € | 105,38 € |
| 250 | 0,99664 € | 249,16 € |
| 500 | 0,95542 € | 477,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,91595 € | 915,95 € |
| 2.000 | 0,87813 € | 1.756,26 € |
| 3.000 | 0,85675 € | 2.570,25 € |
| 5.000 | 0,83057 € | 4.152,85 € |
| 7.000 | 0,81377 € | 5.696,39 € |
| 10.000 | 0,79635 € | 7.963,50 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,63800 € |

