
ECS-250-20-30B-AEN-TR | |
|---|---|
DigiKey Part Number | XC2588TR-ND - Tape & Reel (TR) XC2588CT-ND - Cut Tape (CT) XC2588DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-20-30B-AEN-TR |
Description | CRYSTAL 25.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±25ppm Crystal 20pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-20-30B-AEN-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,53500 € | 5,35 € |
| 25 | 0,50600 € | 12,65 € |
| 50 | 0,48520 € | 24,26 € |
| 100 | 0,46500 € | 46,50 € |
| 250 | 0,43972 € | 109,93 € |
| 500 | 0,42156 € | 210,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40412 € | 404,12 € |
| 2.000 | 0,38741 € | 774,82 € |
| 3.000 | 0,37796 € | 1.133,88 € |
| 5.000 | 0,36638 € | 1.831,90 € |
| 7.000 | 0,35896 € | 2.512,72 € |
| 10.000 | 0,35125 € | 3.512,50 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,71370 € |

