
ECS-250-18-5PX-JEM-TR | |
|---|---|
DigiKey Part Number | XC2083TR-ND - Tape & Reel (TR) XC2083CT-ND - Cut Tape (CT) XC2083DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-18-5PX-JEM-TR |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-18-5PX-JEM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,31200 € | 3,12 € |
| 25 | 0,29480 € | 7,37 € |
| 50 | 0,28260 € | 14,13 € |
| 100 | 0,27090 € | 27,09 € |
| 250 | 0,25616 € | 64,04 € |
| 500 | 0,24558 € | 122,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23542 € | 235,42 € |
| 2.000 | 0,23309 € | 466,18 € |
| 3.000 | 0,20460 € | 613,80 € |
| 5.000 | 0,20235 € | 1.011,75 € |
| 7.000 | 0,19399 € | 1.357,93 € |
| 25.000 | 0,19351 € | 4.837,75 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |

