Direct
Direct

ECS-240-S-23B-TR | |
|---|---|
DigiKey Part Number | XC820TR-ND - Tape & Reel (TR) XC820CT-ND - Cut Tape (CT) XC820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-S-23B-TR |
Description | CRYSTAL 24.0000MHZ SERIES SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal Series 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-S-23B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 2,06100 € | 20,61 € |
| 25 | 1,94920 € | 48,73 € |
| 50 | 1,86860 € | 93,43 € |
| 100 | 1,79120 € | 179,12 € |
| 250 | 1,69396 € | 423,49 € |
| 500 | 1,64590 € | 822,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,55698 € | 1.556,98 € |
| 2.000 | 1,49278 € | 2.985,56 € |
| 3.000 | 1,45649 € | 4.369,47 € |
| 5.000 | 1,41205 € | 7.060,25 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |


