24 MHz ±10ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-240-20-33-CKM-TR3

DigiKey Part Number
50-ECS-240-20-33-CKM-TR3TR-ND - Tape & Reel (TR)
50-ECS-240-20-33-CKM-TR3CT-ND - Cut Tape (CT)
50-ECS-240-20-33-CKM-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-240-20-33-CKM-TR3
Description
CRYSTAL 24.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-240-20-33-CKM-TR3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-240-20-33-CKM-TRECS Inc.13.178XC1816CT-ND0,58000 €Parametric Equivalent
24M20P2/XT324-10/10YIC2.3093155-24M20P2/XT324-10/10CT-ND0,20000 €Parametric Equivalent
ABM8-24.000MHZ-20-R40-B1U-TAbracon LLC1.684535-ABM8-24.000MHZ-20-R40-B1U-TCT-ND0,43000 €Parametric Equivalent
In-Stock: 2.417
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,28600 €2,86 €
250,27120 €6,78 €
500,26000 €13,00 €
1000,24930 €24,93 €
2500,23576 €58,94 €
5000,22598 €112,99 €
1.0000,21664 €216,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20553 €616,59 €
6.0000,19704 €1.182,24 €
9.0000,19223 €1.730,07 €
15.0000,18634 €2.795,10 €
21.0000,18256 €3.833,76 €
30.0000,17865 €5.359,50 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,38610 €