24 MHz ±25ppm Crystal 20pF 30 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-240-20-30B-AEN-TR

DigiKey Part Number
XC2582TR-ND - Tape & Reel (TR)
XC2582CT-ND - Cut Tape (CT)
XC2582DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-240-20-30B-AEN-TR
Description
CRYSTAL 24.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz ±25ppm Crystal 20pF 30 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-240-20-30B-AEN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±50ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±25ppm
Height - Seated (Max)
0.033" (0.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-240-18-33-AEN-TRECS Inc.1.620XC2957CT-ND0,42000 €Similar
FC5BQCCMM24.0-T1Fox Electronics1.004631-FC5BQCCMM24.0-T1CT-ND0,93000 €Direct
In-Stock: 845
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,53000 €5,30 €
250,50120 €12,53 €
500,48060 €24,03 €
1000,46060 €46,06 €
2500,43556 €108,89 €
5000,41754 €208,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,43257 €432,57 €
2.0000,41469 €829,38 €
3.0000,40458 €1.213,74 €
5.0000,39219 €1.960,95 €
7.0000,38424 €2.689,68 €
10.0000,37600 €3.760,00 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,71370 €