
ECS-240-18-23B-JTM-TR | |
|---|---|
DigiKey Part Number | XC3081TR-ND - Tape & Reel (TR) XC3081CT-ND - Cut Tape (CT) XC3081DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-18-23B-JTM-TR |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 18pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-18-23B-JTM-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (6x3.5) |
Frequency Stability ±20ppm | Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,71700 € | 7,17 € |
| 25 | 0,67840 € | 16,96 € |
| 50 | 0,65060 € | 32,53 € |
| 100 | 0,62360 € | 62,36 € |
| 250 | 0,58972 € | 147,43 € |
| 500 | 0,56534 € | 282,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54615 € | 546,15 € |
| 2.000 | 0,52357 € | 1.047,14 € |
| 3.000 | 0,51081 € | 1.532,43 € |
| 5.000 | 0,49518 € | 2.475,90 € |
| 7.000 | 0,48515 € | 3.396,05 € |
| 10.000 | 0,47475 € | 4.747,50 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,95940 € |










