
ECS-240-12-36-AGN-TR | |
|---|---|
DigiKey Part Number | XC2640TR-ND - Tape & Reel (TR) XC2640CT-ND - Cut Tape (CT) XC2640DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-12-36-AGN-TR |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±25ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-12-36-AGN-TR Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,34700 € | 3,47 € |
| 25 | 0,32800 € | 8,20 € |
| 50 | 0,31460 € | 15,73 € |
| 100 | 0,30150 € | 30,15 € |
| 250 | 0,28520 € | 71,30 € |
| 500 | 0,27340 € | 136,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26208 € | 262,08 € |
| 2.000 | 0,25124 € | 502,48 € |
| 3.000 | 0,24510 € | 735,30 € |
| 5.000 | 0,23759 € | 1.187,95 € |
| 7.000 | 0,23278 € | 1.629,46 € |
| 10.000 | 0,22778 € | 2.277,80 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |




