
ECS-240-10-37B2-CWN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-240-10-37B2-CWN-TR-ND - Tape & Reel (TR) 50-ECS-240-10-37B2-CWN-TRCT-ND - Cut Tape (CT) 50-ECS-240-10-37B2-CWN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-10-37B2-CWN-TR |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-10-37B2-CWN-TR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,29600 € | 2,96 € |
| 25 | 0,28040 € | 7,01 € |
| 50 | 0,26860 € | 13,43 € |
| 100 | 0,25750 € | 25,75 € |
| 250 | 0,24352 € | 60,88 € |
| 500 | 0,23342 € | 116,71 € |
| 1.000 | 0,22376 € | 223,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20927 € | 627,81 € |
| 6.000 | 0,20062 € | 1.203,72 € |
| 9.000 | 0,19572 € | 1.761,48 € |
| 15.000 | 0,18973 € | 2.845,95 € |
| 21.000 | 0,18588 € | 3.903,48 € |
| 30.000 | 0,18189 € | 5.456,70 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |



