
ECS-240-10-36-JGN-TR | |
|---|---|
DigiKey Part Number | XC2115TR-ND - Tape & Reel (TR) XC2115CT-ND - Cut Tape (CT) XC2115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-10-36-JGN-TR |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-10-36-JGN-TR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,44000 € | 4,40 € |
| 25 | 0,41600 € | 10,40 € |
| 50 | 0,39900 € | 19,95 € |
| 100 | 0,38250 € | 38,25 € |
| 250 | 0,36164 € | 90,41 € |
| 500 | 0,34670 € | 173,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33235 € | 332,35 € |
| 2.000 | 0,31861 € | 637,22 € |
| 3.000 | 0,31084 € | 932,52 € |
| 5.000 | 0,30132 € | 1.506,60 € |
| 7.000 | 0,29521 € | 2.066,47 € |
| 10.000 | 0,28887 € | 2.888,70 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |

