
ECS-2033-250-BN | |
|---|---|
DigiKey Part Number | XC1433TR-ND - Tape & Reel (TR) XC1433CT-ND - Cut Tape (CT) XC1433DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2033-250-BN |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2033-250-BN Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 13mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-2033-250-BN-TR3 | ECS Inc. | 1.470 | 50-ECS-2033-250-BN-TR3CT-ND | 1,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,92900 € | 9,29 € |
| 25 | 0,87880 € | 21,97 € |
| 50 | 0,84240 € | 42,12 € |
| 100 | 0,80750 € | 80,75 € |
| 250 | 0,76360 € | 190,90 € |
| 500 | 0,73206 € | 366,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,70179 € | 701,79 € |
| 2.000 | 0,67280 € | 1.345,60 € |
| 3.000 | 0,65640 € | 1.969,20 € |
| 5.000 | 0,63633 € | 3.181,65 € |
| 7.000 | 0,62345 € | 4.364,15 € |
| 10.000 | 0,61008 € | 6.100,80 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,25190 € |











