
ECS-2033-080-BN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-2033-080-BN-TR3TR-ND - Tape & Reel (TR) 50-ECS-2033-080-BN-TR3CT-ND - Cut Tape (CT) 50-ECS-2033-080-BN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2033-080-BN-TR3 |
Description | XTAL OSC XO 8.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2033-080-BN-TR3 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-2033-080-BN | ECS Inc. | 495 | XC1424CT-ND | 1,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 1,02900 € | 10,29 € |
| 25 | 0,97280 € | 24,32 € |
| 50 | 0,93280 € | 46,64 € |
| 100 | 0,89410 € | 89,41 € |
| 250 | 0,84556 € | 211,39 € |
| 500 | 0,81060 € | 405,30 € |
| 1.000 | 0,77709 € | 777,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,72684 € | 2.180,52 € |
| 6.000 | 0,69685 € | 4.181,10 € |
| 9.000 | 0,67990 € | 6.119,10 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,38060 € |









