20 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US - 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-200-20-28A-TR

DigiKey Part Number
XC772TR-ND - Tape & Reel (TR)
XC772CT-ND - Cut Tape (CT)
XC772DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-200-20-28A-TR
Description
CRYSTAL 20.0000MHZ 20PF SMD
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US - 4 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.492" L x 0.191" W (12.50mm x 4.85mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 925
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,83100 €8,31 €
250,78640 €19,66 €
500,75380 €37,69 €
1000,72260 €72,26 €
2500,68336 €170,84 €
5000,65508 €327,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,75060 €750,60 €
2.0000,71960 €1.439,20 €
3.0000,70206 €2.106,18 €
5.0000,68060 €3.403,00 €
7.0000,66683 €4.667,81 €
10.0000,65254 €6.525,40 €
12.0000,64536 €7.744,32 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,12320 €