
ECS-200-8-33AQ-VY-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-200-8-33AQ-VY-TR3TR-ND - Tape & Reel (TR) 50-ECS-200-8-33AQ-VY-TR3CT-ND - Cut Tape (CT) 50-ECS-200-8-33AQ-VY-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-8-33AQ-VY-TR3 |
Description | CRYSTAL 20 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 8pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±150ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,43600 € | 4,36 € |
| 25 | 0,41280 € | 10,32 € |
| 50 | 0,39580 € | 19,79 € |
| 100 | 0,37930 € | 37,93 € |
| 250 | 0,35876 € | 89,69 € |
| 500 | 0,34390 € | 171,95 € |
| 1.000 | 0,32967 € | 329,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30832 € | 924,96 € |
| 6.000 | 0,29558 € | 1.773,48 € |
| 9.000 | 0,28837 € | 2.595,33 € |
| 15.000 | 0,27955 € | 4.193,25 € |
| 21.000 | 0,27389 € | 5.751,69 € |
| 30.000 | 0,26801 € | 8.040,30 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,58500 € |


