
ECS-200-18-30-JGN-TR | |
|---|---|
DigiKey Part Number | XC3134TR-ND - Tape & Reel (TR) XC3134CT-ND - Cut Tape (CT) XC3134DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-18-30-JGN-TR |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 18pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-18-30-JGN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.043" (1.10mm) |
Frequency Tolerance ±20ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,53900 € | 5,39 € |
| 25 | 0,50960 € | 12,74 € |
| 50 | 0,48840 € | 24,42 € |
| 100 | 0,46810 € | 46,81 € |
| 250 | 0,44272 € | 110,68 € |
| 500 | 0,42440 € | 212,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40686 € | 406,86 € |
| 2.000 | 0,39003 € | 780,06 € |
| 3.000 | 0,38052 € | 1.141,56 € |
| 5.000 | 0,36887 € | 1.844,35 € |
| 7.000 | 0,36139 € | 2.529,73 € |
| 10.000 | 0,35363 € | 3.536,30 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,72540 € |

